- Home ›
- All Products›
- 4-2176328-7
4-2176328-7
TE Connectivity / AMP Brand
Thick Film Resistor - SMD 1206 - 68 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/A°C - -55A°C to +155A°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 1206 - 68 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/A°C - -55A°C to +155A°C - Tape&Reel
Search Keywords: 421763287
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176328-7
-
Alias/AKA:CRGP1206F68K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Temperature Coefficient:±100 ppm/°C
-
Number of Terminations:2
-
Power Rating:.5 W
-
Element Type:Thick Film
-
Number of Resistors:1
-
Resistor Type:General Purpose Resistor
-
Resistance Value:68K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5,000
$0.0324
10,000
$0.0317
25,000
$0.0315
50,000
$0.0309
100,000
$0.0303
150,000
$0.0302
250,000
$0.0287
500,000 +
$0.0269
Click for Quote
Log in
to unlock special pricing