- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-2176316-2
4-2176316-2
TE Connectivity / AMP Brand
Res Thin Film 0207(2309) 220 Ohm 1% 1W A±50ppm/A°C Melf Pad SMD Automotive Medical T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Res Thin Film 0207(2309) 220 Ohm 1% 1W A±50ppm/A°C Melf Pad SMD Automotive Medical T/R
Search Keywords: 421763162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176316-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:220 Ohm
-
Power Rating:1 W
-
Tolerance:111364%
-
Case Size:0207(2309)11341
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
74,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
2,000
$0.0775
4,000
$0.0734
8,000
$0.0694
16,000 +
$0.0663
Click for Quote
Log in
to unlock special pricing