Image is representational - see mfr. specs

RP 1E 0.1W 34K 0.1% 25PPM 1K RL

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
RP 1E 0.1W 34K 0.1% 25PPM 1K RL
Search Keywords: 421763123
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    4-2176312-3
  • Alias/AKA:
    RP73PF1E34KBTDF
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Temperature Coefficient:
    ±25 ppm/°C
  • Power Rating:
    .1 W
  • Number of Resistors:
    1
  • Number of Terminations:
    2
  • Operating Temperature Range:
    -55 – 155 °C
  • Element Type:
    Thin Film
  • Resistor Type:
    Precision Resistor
  • Resistance Value:
    34K Ω
  • Resistance Class:
    1kΩ – 1MΩ
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    25 V
  • Voltage Rating:
    25 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
1000
Multiple:
1000
14 Weeks Pode enviar 19/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
1 000
$0.1083
3 000
$0.1017
5 000
$0.0973
8 000
$0.0959
25 000
$0.0823
50 000
$0.0744
100 000
$0.0697
150 000 +
$0.0696
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!