- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-2176251-2
4-2176251-2
TE Connectivity / AMP Brand
CRGS Series SMD Thick Film Resistor - 2.7 kohm ±5% - 0.75W - 2010 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGS Series SMD Thick Film Resistor - 2.7 kohm ±5% - 0.75W - 2010 - Tape&Reel
Search Keywords: 421762512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176251-2
-
Alias/AKA:CRGS2010J2K7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
4000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3,000
$0.3421
6,000
$0.2105
9,000
$0.1667
12,000 +
$0.1633
Click for Quote
Log in
to unlock special pricing