- Home ›
- All Products›
- 4-2176246-8
4-2176246-8
TE Connectivity / AMP Brand
CRGS2512 5% 8K2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGS2512 5% 8K2
Search Keywords: 421762468
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176246-8
-
Alias/AKA:CRGS2512J8K2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
4000 -
Number of Resistors:1
-
Temperature Coefficient:±100 ppm/°C
-
Resistor Type:General Purpose Resistor
-
Number of Terminations:2
-
Power Rating:1.5 W
-
Element Type:Thick Film
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:8.2K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:250 V
-
Voltage Rating:250 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,000
$0.7795
4,000
$0.4797
6,000
$0.3797
8,000 +
$0.3722
Click for Quote
Log in
to unlock special pricing