- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-2176238-6
4-2176238-6
TE Connectivity / AMP Brand
CPF A 0805 6K2 0.1% 25PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF A 0805 6K2 0.1% 25PPM 5K RL
Search Keywords: 421762386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176238-6
-
Alias/AKA:CPF-A-0805B6K2E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5,000
$0.1061
10,000
$0.1046
25,000
$0.1003
50,000
$0.0913
100,000
$0.0862
150,000
$0.0860
250,000 +
$0.0701
Click for Quote
Log in
to unlock special pricing