- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-2176238-5
4-2176238-5
TE Connectivity / AMP Brand
CPF A 0805 5K6 0.1% 25PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CPF A 0805 5K6 0.1% 25PPM 5K RL
Search Keywords: 421762385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176238-5
-
Alias/AKA:CPF-A-0805B5K6E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5,000
$0.1037
10,000
$0.1013
25,000
$0.0980
50,000
$0.0908
100,000
$0.0837
150,000
$0.0824
250,000 +
$0.0677
Click for Quote
Log in
to unlock special pricing