- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-2176238-4
4-2176238-4
TE Connectivity / AMP Brand
CPFA Series SMD Thin Film Resistor - 5K1 kohm ±0.1% - 0.1W - 25PPM /°C - 0805 - AEC-Q200 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPFA Series SMD Thin Film Resistor - 5K1 kohm ±0.1% - 0.1W - 25PPM /°C - 0805 - AEC-Q200 - Tape&Reel
Search Keywords: 421762384
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176238-4
-
Alias/AKA:CPF-A-0805B5K1E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5,000
$0.1061
10,000
$0.1046
25,000
$0.1003
50,000
$0.0913
100,000
$0.0862
150,000
$0.0860
250,000 +
$0.0701
Click for Quote
Log in
to unlock special pricing