- Home ›
- All Products›
- 4-2176236-1
4-2176236-1
TE Connectivity / AMP Brand
CPF A 0402 51K 0.1% 25PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF A 0402 51K 0.1% 25PPM 5K RL
Search Keywords: 421762361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176236-1
-
Alias/AKA:CPF-A-0402B51KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Terminations:2
-
Number of Resistors:1
-
Element Type:Thin Film
-
Temperature Coefficient:±25 ppm/°C
-
Power Rating:.0625 W
-
Resistor Type:Precision Resistor
-
Resistance Value:51K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Operating Temperature Range:-55 – 155 °C
-
Packaging Method:Taped & Reeled
-
Operating Voltage:25 V
-
Voltage Rating:25 V
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5,000
$0.0971
10,000
$0.0957
25,000
$0.0918
50,000
$0.0835
100,000
$0.0789
150,000
$0.0787
250,000 +
$0.0641
Click for Quote
Log in
to unlock special pricing