- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-2176231-6
4-2176231-6
TE Connectivity / AMP Brand
SMD Thick Film Power Resistor - 750 ohm - 3W - AEC-Q200 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Thick Film Power Resistor - 750 ohm - 3W - AEC-Q200 - Tape&Reel
Search Keywords: 421762316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176231-6
-
Alias/AKA:3522750RFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Power Rating:3 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.6801
2,000
$0.4185
3,000
$0.3313
4,000 +
$0.3247
Click for Quote
Log in
to unlock special pricing