- Home ›
- All Products›
- 4-2176231-2
4-2176231-2
TE Connectivity / AMP Brand
3522 510R 1% 3W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3522 510R 1% 3W
Search Keywords: 421762312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176231-2
-
Alias/AKA:3522510RFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±100 ppm/°C
-
Element Type:Thick Film
-
Power Rating:3 W
-
Number of Terminations:2
-
Resistance Value:510 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
2000
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2,000
$0.3624
4,000
$0.3486
6,000
$0.3478
8,000
$0.3469
10,000
$0.3400
16,000
$0.3392
26,000
$0.3359
50,000 +
$0.3107
Click for Quote
Log in
to unlock special pricing