- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-2176230-6
4-2176230-6
TE Connectivity / AMP Brand
3522 4K7 5% 3W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3522 4K7 5% 3W
Search Keywords: 421762306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176230-6
-
Alias/AKA:35224K7JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:4.7 KOhm
-
Power Rating:3 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2,000
$0.1898
4,000
$0.1884
6,000
$0.1872
8,000
$0.1847
10,000
$0.1842
26,000
$0.1812
50,000
$0.1716
100,000 +
$0.1611
Click for Quote
Log in
to unlock special pricing