- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-2176230-5
4-2176230-5
TE Connectivity / AMP Brand
3522 3K9 5% 3W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3522 3K9 5% 3W
Search Keywords: 421762305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176230-5
-
Alias/AKA:35223K9JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Power Rating:3 W
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 6/10/26
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2,000
$0.2924
4,000
$0.2815
6,000
$0.2680
8,000
$0.2673
10,000
$0.2611
26,000
$0.2567
50,000 +
$0.2561
Click for Quote
Log in
to unlock special pricing