- Home ›
- All Products›
- 4-2176230-1
4-2176230-1
TE Connectivity / AMP Brand
3522 1K8 5% 3W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3522 1K8 5% 3W
Search Keywords: 421762301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176230-1
-
Alias/AKA:35221K8JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Element Type:Thick Film
-
Power Rating:3 W
-
Temperature Coefficient:±100 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:1.8K Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,000
$0.2331
4,000
$0.2298
6,000
$0.2266
8,000
$0.2204
10,000
$0.2198
26,000
$0.2117
50,000 +
$0.2005
Click for Quote
Log in
to unlock special pricing