- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-2176217-9
4-2176217-9
TE Connectivity / AMP Brand
CPF A 0805 10K 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF A 0805 10K 0.1% 25PPM 1K RL
Search Keywords: 421762179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176217-9
-
Alias/AKA:CPF-A-0805B10KE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:10 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.1 %
-
Case Size:0805
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,000
$0.1426
3,000
$0.1282
5,000
$0.1279
8,000
$0.1263
25,000
$0.1084
50,000
$0.0857
100,000
$0.0612
150,000 +
$0.0611
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments