- Home ›
- All Products›
- 4-2176217-1
4-2176217-1
TE Connectivity / AMP Brand
CPF A 0805 3K3 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF A 0805 3K3 0.1% 25PPM 1K RL
Search Keywords: 421762171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176217-1
-
Alias/AKA:CPF-A-0805B3K3E1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.1 W
-
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Number of Resistors:1
-
Temperature Coefficient:±25 ppm/°C
-
Element Type:Thin Film
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:3.3K Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$0.1468
3,000
$0.1319
5,000
$0.1316
8,000
$0.1301
25,000
$0.1116
50,000
$0.0883
100,000
$0.0631
150,000 +
$0.0629
Click for Quote
Log in
to unlock special pricing