- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-2176216-2
4-2176216-2
TE Connectivity / AMP Brand
CPF A 0603 10K 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF A 0603 10K 0.1% 25PPM 1K RL
Search Keywords: 421762162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176216-2
-
Alias/AKA:CPF-A-0603B10KE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:10 KOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:0.1 %
-
Case Size:0603
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,000
$0.1006
3,000
$0.0975
5,000
$0.0953
8,000
$0.0947
25,000
$0.0830
50,000
$0.0671
100,000
$0.0479
150,000 +
$0.0478
Click for Quote
Log in
to unlock special pricing