- Home ›
- All Products›
- 4-2176215-4
4-2176215-4
TE Connectivity / AMP Brand
CPF A 0402 66K5 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF A 0402 66K5 0.1% 25PPM 1K RL
Search Keywords: 421762154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176215-4
-
Alias/AKA:CPF-A-0402B66K5E1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Resistors:1
-
Power Rating:.063 W
-
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Temperature Coefficient:±25 ppm/°C
-
Element Type:Thin Film
-
Resistance Value:66.5K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.1415
3,000
$0.1271
5,000
$0.1268
8,000
$0.1253
25,000
$0.1075
50,000
$0.0851
100,000
$0.0607
150,000 +
$0.0606
Click for Quote
Log in
to unlock special pricing