Image is representational - see mfr. specs

CPF 0201 150R 0.5% 25PPM 1K RL

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
CPF 0201 150R 0.5% 25PPM 1K RL
Search Keywords: 421760727
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    4-2176072-7
  • Alias/AKA:
    CPF0201D150RE1
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Number of Terminations:
    2
  • Element Type:
    Thin Film
  • Resistance Class:
    Up to 1kΩ
  • Power Rating:
    .0313 W
  • Number of Resistors:
    1
  • Temperature Coefficient:
    ±25 ppm/°C
  • Resistor Type:
    Precision Resistor
  • Resistance Value:
    150 Ω
  • Operating Temperature Range:
    -55 – 155 °C
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    15 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    15 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
1000
Multiple:
1000
11 Weeks Pode enviar 29/7/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
1 000
$0.0962
3 000
$0.0903
5 000
$0.0864
8 000
$0.0862
25 000
$0.0731
50 000
$0.0661
100 000
$0.0619
150 000 +
$0.0618
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!