- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-2176069-3
4-2176069-3
TE Connectivity / AMP Brand
CRG0201 1% 1M0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRG0201 1% 1M0
Search Keywords: 421760693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176069-3
-
Alias/AKA:CRG0201F1M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Power Rating:.05 W
-
Tolerance:1 %
-
Temperature Coefficient:±200 ppm/°C
-
Voltage Rating:25 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
3938
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
3,938
$0.0284
8,000
$0.0224
26,000
$0.0214
50,000
$0.0211
100,000 +
$0.0202
Click for Quote
Log in
to unlock special pricing