- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-2176067-9
4-2176067-9
TE Connectivity / AMP Brand
CRG Series SMD Thick Film Resistor - 100 ohm ±1% - 0.05W - 0201 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRG Series SMD Thick Film Resistor - 100 ohm ±1% - 0.05W - 0201 - Tape&Reel
Search Keywords: 421760679
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176067-9
-
Alias/AKA:CRG0201F100R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Power Rating:.05 W
-
Tolerance:1 %
-
Temperature Coefficient:±200 ppm/°C
-
Voltage Rating:25 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46,000
Can Ship immediately
Minimum Order Quantity:
8000
Order Increment:
2000
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2,000
$0.0192
8,000
$0.0184
26,000
$0.0177
50,000
$0.0173
100,000
$0.0169
150,000
$0.0166
250,000
$0.0155
500,000 +
$0.0143
Click for Quote
Log in
to unlock special pricing