- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-2176058-5
4-2176058-5
TE Connectivity / AMP Brand
The 4-2176058-5 is a high-power, thick-film current sense resistor in a 2512 package, featuring a 2W power rating and a resist ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 4-2176058-5 is a high-power, thick-film current sense resistor in a 2512 package, featuring a 2W power rating and a resistance of 0.1Ω.
Search Keywords: 421760585
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176058-5
-
Alias/AKA:RLP73K3AR68JTE, RLP73K3AR68JTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Power Rating:2 W
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
2,000
$0.2186
4,000
$0.2155
6,000
$0.2125
8,000
$0.2066
10,000
$0.2061
26,000
$0.1985
50,000
$0.1880
100,000 +
$0.1753
Click for Quote
Log in
to unlock special pricing