- ホーム ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-2176058-4
4-2176058-4
TE Connectivity / AMP Brand
The 4-2176058-4 is a 2W, 0.348 Ohm high-power current sense resistor in a 2512 package with a ±100 PPM/°C TCR.
データシート アクセサリー Notify Me
RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明
+
The 4-2176058-4 is a 2W, 0.348 Ohm high-power current sense resistor in a 2512 package with a ±100 PPM/°C TCR.
Search Keywords: 421760584
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / AMP Brand
-
部品番号:4-2176058-4
-
Alias/AKA:RLP73K3AR62JTE, RLP73K3AR62JTDG
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Power Rating:2 W
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
719,800
Ships today, if you order in
Minimum Order Quantity:
2000
複数:
2000
11 Weeks
出荷できます
7/29/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
2,000
$0.1873
4,000
$0.1860
6,000
$0.1847
8,000
$0.1823
10,000
$0.1818
26,000
$0.1788
50,000
$0.1694
100,000 +
$0.1591
Click for Quote
ログイン
特別価格を解除するには