- Home ›
- All Products›
- 4-2176058-2
4-2176058-2
TE Connectivity / AMP Brand
RLP73K 3A R51 5% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73K 3A R51 5% 2K RL
Search Keywords: 421760582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176058-2
-
Alias/AKA:RLP73K3AR51JTE, RLP73K3AR51JTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Number of Terminations:2
-
Power Rating:2 W
-
Number of Resistors:1
-
Resistor Type:Current Sensing Resistor
-
Temperature Coefficient:±200 ppm/°C
-
Element Type:Thick Film
-
Resistance Value:.51 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2,000
$0.2186
4,000
$0.2155
6,000
$0.2125
8,000
$0.2066
10,000
$0.2061
26,000
$0.1985
50,000
$0.1880
100,000 +
$0.1753
Click for Quote
Log in
to unlock special pricing