- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-2176057-6
4-2176057-6
TE Connectivity / AMP Brand
The 4-2176057-6 is a high-power, thick-film current sense resistor in an 0805 package, featuring a resistance of 0.1Ω with a ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 4-2176057-6 is a high-power, thick-film current sense resistor in an 0805 package, featuring a resistance of 0.1Ω with a ±1% tolerance and a 0.25W power rating.
Search Keywords: 421760576
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176057-6
-
Alias/AKA:RLP73K3AR75FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:2 W
-
Tolerance:1 %
-
Temperature Coefficient:±200 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.3227
3,000
$0.2900
5,000
$0.2623
8,000
$0.2581
10,000
$0.2498
25,000
$0.2492
50,000
$0.2486
100,000 +
$0.2479
Click for Quote
Log in
to unlock special pricing