Image is representational - see mfr. specs

RLP73K 3A R51 1% 1K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RLP73K 3A R51 1% 1K RL
Search Keywords: 421760572
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-2176057-2
  • Alias/AKA:
    RLP73K3AR51FTDF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Power Rating:
    2 W
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±200 ppm/°C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.3708
3,000
$0.3390
5,000
$0.3251
8,000
$0.3208
10,000
$0.3080
15,000
$0.2998
25,000
$0.2794
50,000 +
$0.2630
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!