- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-2176056-6
4-2176056-6
TE Connectivity / AMP Brand
A high-power, thick-film SMD current sense resistor in a 1206 package, featuring a resistance of 0.91Ω and a power rating of ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
A high-power, thick-film SMD current sense resistor in a 1206 package, featuring a resistance of 0.91Ω and a power rating of 0.5W.
Search Keywords: 421760566
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176056-6
-
Alias/AKA:RLP73K2BR75JTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.5 W
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5,000
$0.0469
10,000
$0.0458
25,000
$0.0444
50,000
$0.0411
100,000
$0.0380
150,000
$0.0374
250,000
$0.0346
500,000 +
$0.0319
Click for Quote
Log in
to unlock special pricing