- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-2176056-5
4-2176056-5
TE Connectivity / AMP Brand
RLP73K 2B R68 5% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73K 2B R68 5% 5K RL
Search Keywords: 421760565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176056-5
-
Alias/AKA:RLP73K2BR68JTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Terminations:2
-
Resistance:.68 Ω
-
Power Rating:.5 W
-
Resistor Type:Current Sensing Resistor
-
Temperature Coefficient:±200 ppm/°C
-
Tolerance:5 %
-
Size Code:1206
-
Dimensions:3.1 x 1.55 x .55 mm
-
Product Type:Fixed Resistor
-
Mount Style:Surface Mount
-
Number of Resistors:1
-
Element Type:Thick Film
-
Packaging Method:Taped & Reeled
-
Termination Type:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
33,899
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0372
10,000
$0.0368
25,000
$0.0362
50,000
$0.0339
100,000
$0.0317
150,000
$0.0315
250,000
$0.0294
500,000 +
$0.0274
Click for Quote
Log in
to unlock special pricing