- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-2176055-0
4-2176055-0
TE Connectivity / AMP Brand
The 4-2176055-0 is a high-power, low-ohmic thick film current sense resistor in a 1206 surface-mount package.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 4-2176055-0 is a high-power, low-ohmic thick film current sense resistor in a 1206 surface-mount package.
Search Keywords: 421760550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176055-0
-
Alias/AKA:RLP73K2BR43FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.5 W
-
Tolerance:1 %
-
Temperature Coefficient:±200 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,000
$0.1170
3,000
$0.1108
5,000
$0.1105
8,000
$0.1093
25,000
$0.0965
50,000
$0.0891
100,000
$0.0835
150,000 +
$0.0830
Click for Quote
Log in
to unlock special pricing