- Home ›
- All Products›
- 4-2170705-5
4-2170705-5
TE Connectivity / AMP Brand
CAGE ASSY, QSFP28 1X1, SPRING, HS, LP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CAGE ASSY, QSFP28 1X1, SPRING, HS, LP
Search Keywords: 421707055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2170705-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Form Factor:QSFP28/56
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Port Matrix Configuration:1 x 1
-
Lightpipe Configuration:Quad Round
-
Circuit Application:Signal
-
Number of Rear EONs per Port Column:0
-
Pluggable I/O Product Type:Cage Assembly
-
Heat Sink Style:Pin
-
Enhancements:Standard
-
Sealable:No
-
Thermal Accessory Type Included:Heat Sink
-
Number of Ports:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
Heat Sink Finish:Anodized Black
-
Included Lightpipe:Yes
-
Heat Sink Height Class:SAN
-
Cage Material:Nickel Silver
-
Pluggable I/O Applications:SFP+ Stacked Belly-to-Belly
-
Connector System:Cable-to-Board
-
EMI Containment Feature Type:Internal/External EMI Springs
-
Cage Type:Single
-
Data Rate (Max):28 Gb/s
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
For Use With Pluggable I/O Products:QSFP28 Cable Assembly , QSFP28 MSA Compatible Transceiver
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Heat Sink Height:.256 in, 6.5 mm
-
Packaging Method:Box & Tray
-
Termination Post & Tail Length:.081 in, 2.05 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,016
can ship
MOQ for out of Stock Qty:
36
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
36
$27.05
72
$16.65
108
$13.18
144 +
$12.91
Click for Quote
Log in
to unlock special pricing