Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

42169-2

Spade Tongue Terminal - Spring, Snap - 10 Stud Size - 0.343" (8.71mm) Outer Width - 14 to 18 AWG - Non-Insulated - Crimp Termi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Spade Tongue Terminal - Spring, Snap - 10 Stud Size - 0.343" (8.71mm) Outer Width - 14 to 18 AWG - Non-Insulated - Crimp Termination.
Product Highlights:
  • Terminal Shape = Spring Spade
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 421692
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 42169-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42169-2 RoHS compliant?
Yes, 42169-2 is RoHS compliant.
What is the lead time for 42169-2?
The standard lead time for 42169-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,000
Can Ship immediately
Minimum Order Quantity:
2500
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1639
5,000
$0.1607
7,500
$0.1591
10,000
$0.1576
30,000
$0.1468
50,000
$0.1307
100,000
$0.1217
150,000 +
$0.1207
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!