- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-216093-0
4-216093-0
TE Connectivity / AMP Brand
AMP-LATCH PRE-ASSY DIL WITHO
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
AMP-LATCH PRE-ASSY DIL WITHO
Product Highlights:
- Connector Type = DIP (Dual In Line Package)
- Number of Positions = 40
- Plug
- Without Mating Polarization
- Terminate To Printed Circuit Board
Search Keywords: 42160930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-216093-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
40
$6.44
100
$6.43
250
$6.41
540
$6.40
1,080
$3.39
1,620
$2.38
2,160 +
$2.34
Click for Quote
Log in
to unlock special pricing