- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-215915-0
4-215915-0
TE Connectivity / AMP Brand
AMP-LATCH 15.2 HIGH TAPE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMP-LATCH 15.2 HIGH TAPE
Search Keywords: 42159150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-215915-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Compatible With Wire & Cable Type:Ribbon Cable
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Housing Color:Gray
-
Wire Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:40
-
Mating Pin Diameter:.025 in, .64 mm
-
Number of Rows:2
-
Mating Alignment Type:Polarization
-
Mating Square Post Dimension:.025 in, .64 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Product Type:Connector Assembly
-
Connector & Housing Type:Receptacle
-
Circuit Application:Signal
-
Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC)
-
Connector System:Wire-to-Board
-
Wire Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Contact Mating Area Plating Material Thickness:30 µin
-
Contact Current Rating (Max):1 A
-
Contact Mating Area Plating Material:Gold
-
Mating Retention:Without
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
375
$2.79
750
$1.72
1,125
$1.36
1,500 +
$1.34
Click for Quote
Log in
to unlock special pricing