Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

42142-1

Contact - SHUR-PLUG Series - Socket - Crimp - 14 AWG - Tin Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact - SHUR-PLUG Series - Socket - Crimp - 14 AWG - Tin Plated Contacts.
Product Highlights:
  • Receptacle
  • Pin Size = 3.96 mm
  • Insulation Support
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 421421
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    42142-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42142-1 RoHS compliant?
Yes, 42142-1 is RoHS compliant.
What is the lead time for 42142-1?
The standard lead time for 42142-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78,500
Ships today, if you order in
Minimum Order Quantity:
2500
18 Weeks can ship 1/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.0709
5,000
$0.0696
7,500
$0.0682
12,000
$0.0675
36,000
$0.0673
60,000
$0.0672
108,000
$0.0670
156,000 +
$0.0668
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!