- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 4-2120871-1
4-2120871-1
TE Connectivity / AMP Brand
Conn IP20 RJ-45 F 8 POS ST Panel Mount 8 Terminal 1 Port Automotive Cat 5e Blister
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn IP20 RJ-45 F 8 POS ST Panel Mount 8 Terminal 1 Port Automotive Cat 5e Blister
Search Keywords: 421208711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2120871-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP20 RJ-453816
-
Body Orientation:Straight3793
-
Mounting:Panel Mount3806
-
Pitch:N/A
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$17.00
19
$16.68
38
$16.37
48
$15.74
250
$15.43
1,000
$15.12
5,000 +
$14.80
Click for Quote
Log in
to unlock special pricing