- Home ›
- All Products›
- 4-211991-4
4-211991-4
TE Connectivity / AMP Brand
RECEPT ASSY,ARINC 600
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECEPT ASSY,ARINC 600
Search Keywords: 42119914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-211991-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Clinch Nut Quantity:6
-
Contact Type (Module B):Socket
-
Contact Arrangement Code (Module C):13C2
-
Sealable:Yes
-
Panel Mount Feature Type:Clinch Nut
-
Connector & Housing Type:Receptacle
-
Contact Type:Socket
-
Rack & Panel Connector Shell Size:2
-
Shell Finish:Chromate Conversion Coating
-
Contact Arrangement Code (Module A):150
-
Contact Type (Module C):None
-
Mating Alignment:With
-
Release Style:Front
-
Clinch Nut Size:11841
-
Mating Alignment Type:Polarization
-
Contact Type (Module A):Socket
-
Connector Product Type:Connector Kit
-
Contact Arrangement Code (Module B):150
-
Shell Plating Material:Aluminum Alloy
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
13
$2,058.91
25
$1,093.66
38
$734.66
50 +
$719.97
Click for Quote
Log in
to unlock special pricing