- Home ›
- All Products›
- 4-2112594-2
4-2112594-2
TE Connectivity / AMP Brand
4(6)POS,NANOMQS,REC HSG,ASSY,SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4(6)POS,NANOMQS,REC HSG,ASSY,SEALED
Search Keywords: 421125942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2112594-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
2500 -
Contact Size:.5mm
-
Product Length:.386 in, 9.8 mm
-
Primary Locking Feature:On the Terminal
-
Serviceable:No
-
Connector Position Assurance Capable:No
-
Contact Current Rating (Max):3 A
-
Housing Material:PBT GF
-
Mating Alignment:With
-
Blank Cavity Position:5 , 6
-
Cable Exit Angle:180°
-
Contact Type:Receptacle
-
Connector & Housing Type:Housing for female terminals
-
Mating Alignment Type:Keyed
-
Operating Voltage:12 VDC
-
Terminal Position Assurance:Yes
-
Number of Rows:2
-
Connector System:Wire-to-Board , Wire-to-Device
-
Centerline (Pitch):.07 in, 1.8 mm
-
Connector Height:.362 in, 9.2 mm
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Connector Shape:Rectangular
-
Mating Tab Width:.019 in, .5 mm
-
Row-to-Row Spacing:.071 in, 1.8 mm
-
Packaging Method:Box & Carton
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature (Max):130 °C, 266 °F
-
Circuit Application:Signal
-
Primary Product Color:Gray
-
Number of Positions:4
-
Sealable:Yes
-
Nominal Voltage Architecture:12 V
-
Product Width:.821 in, 20.85 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
625
$8.12
1,250
$4.29
1,875
$2.95
2,500 +
$2.89
Click for Quote
Log in
to unlock special pricing