- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 42111-1
42111-1
TE Connectivity / AMP Brand
The 42111-1 is a non-insulation support, open barrel ring tongue terminal with serrations, designed for 18-14 AWG wire and a s ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 42111-1 is a non-insulation support, open barrel ring tongue terminal with serrations, designed for 18-14 AWG wire and a size 6 stud.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 421111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42111-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
16000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,374
Can Ship immediately
Buy all 1,374 in-stock or the regular minimum order quantity of 5000
Stock lot only:
1374
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
16000
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$0.0856
5,000
$0.0778
7,500
$0.0753
10,000
$0.0746
16,000
$0.0715
32,000
$0.0711
48,000
$0.0708
64,000 +
$0.0704
Click for Quote
Log in
to unlock special pricing