- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 42107-2
42107-2
TE Connectivity / AMP Brand
TAPER PIN,ON STRIP,TIN-L;88SER
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
TAPER PIN,ON STRIP,TIN-L;88SER
Product Highlights:
- Taper Pins
- Pin Type = Formed
- Pin Style = Standard
- 88 Series
- Strip
Search Keywords: 421072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42107-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:12-14 AWG
-
Contact Material:N/A
-
Contact Plating:Bright Tin-Lead
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
20 Weeks
can ship
9/24/26
Alternative Packaging
Accessories