- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 4-2103177-6
TE Connectivity / AMP Brand
4-2103177-6
PLUG ASSY, KEY F, FA,CPA, HVA280-2PHI XE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-2103177-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Termination Method: | Crimp |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 600 VDC |
| Operating Temperature: | -40 to 140 °C |