- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 4-2103177-1
TE Connectivity / AMP Brand
4-2103177-1
PLUG ASSY, KEY A, FA,CPA, HVA280-2PHI XE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
PLUG ASSY, KEY A, FA,CPA, HVA280-2PHI XE
Search Keywords: 421031771
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-2103177-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Termination Method: | Crimp |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 600 VDC |
| Operating Temperature: | -40 to 140 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-2103177-1 RoHS compliant?
Yes, 4-2103177-1 is RoHS compliant.
What is the lead time for 4-2103177-1?
The standard lead time for 4-2103177-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
877
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
5
$13.10
25
$8.99
50
$8.82
100
$8.66
250
$8.58
500
$8.55
1,000 +
$8.53
Click for Quote
Log in
to unlock special pricing