- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-2103015-5
4-2103015-5
TE Connectivity / AMP Brand
PLUG SUBASSY, E, HVA280-2PHM F
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG SUBASSY, E, HVA280-2PHM F
Search Keywords: 421030155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2103015-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Orange
-
UL Flammability Rating:UL 94-HB
-
Width:2.177 in, 55.3 mm
-
Sealable:Yes
-
Degree of Protection:IP6K9K
-
Body Material:PA GF
-
Centerline (Pitch):.409 in, 10.4 mm
-
Serviceable:Yes
-
Length:1.295 in, 32.9 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Number of Positions:2
-
Connector Position Assurance Capable:Yes
-
Connector System:Wire-to-Board , Wire-to-Device
-
Height:1.087 in, 27.6 mm
-
Terminal Position Assurance:No
-
Operating Voltage:850 VDC
-
Mounting Feature:Without
-
Circuit Application:Signal
-
Primary Locking Feature:On the Terminal
-
Connector & Housing Type:Housing for female terminals
-
Cable Exit Angle:180 °
-
Mating Tab Width:.11 in, 2.8 mm
-
Number of Rows:1
-
Polarized:Yes
-
Hybrid Connector:No
-
Strain Relief:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$10.197
5
$9.270
25
$7.480
50
$7.330
100
$7.170
250
$7.090
500
$7.010
1,000 +
$6.980
Click for Quote
Log in
to unlock special pricing