- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-2103015-2
TE Connectivity / AMP Brand
4-2103015-2
PLUG SUBASSY, B, HVA280-2PHM F
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-2103015-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Connector System: | Wire-to-Board , Wire-to-Device |
| Packaging Quantity: | 1 |
| Number of Rows: | 1 |
| Cable Exit Angle: | 180 ° |
| Mating Tab Width: | .11 in, 2.8 mm |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Number of Positions: | 2 |
| UL Flammability Rating: | UL 94-HB |
| Width: | 2.177 in, 55.3 mm |
| Body Material: | PA GF |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Polarized: | Yes |
| Packaging Method: | Package |
| Strain Relief: | Yes |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Sealable: | Yes |
| Nominal Voltage Architecture: | 12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V |
| Hybrid Connector: | No |
| Primary Product Color: | Orange |
| Connector Code: | B |
| Length: | 1.295 in, 32.9 mm |
| Operating Voltage: | 850 VDC |
| Circuit Application: | Signal |
| Mounting Feature: | Without |
| Centerline (Pitch): | .409 in, 10.4 mm |
| Serviceable: | Yes |
| Connector Position Assurance Capable: | Yes |
| Connector & Housing Type: | Housing for female terminals |
| Height: | 1.087 in, 27.6 mm |
| Primary Locking Feature: | On the Terminal |
| Degree of Protection: | IP6K9K |
| Terminal Position Assurance: | No |