- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 42100-9
TE Connectivity / AMP Brand
42100-9
FF 250 REC 18-14AWG TPBR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
FF 250 REC 18-14AWG TPBR
Search Keywords: 421009
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 42100-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
4500 |
| Wire Size: | 18 – 14 AWG, .82 – 2.08 mm² |
Tools/3D Models
+
Frequently Asked Questions
Is 42100-9 RoHS compliant?
Yes, 42100-9 is RoHS compliant.
What is the lead time for 42100-9?
The standard lead time for 42100-9 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
76,500
can ship
MOQ for out of Stock Qty:
9000
Order Increment:
4500
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
9,000
$0.2789
18,000
$0.1477
27,000
$0.1039
36,000 +
$0.1018
Click for Quote
Log in
to unlock special pricing