Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

42100-1

FF 250 REC 18-14AWG BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
FF 250 REC 18-14AWG BR
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.54-4.32 [.100-.170] mm [in]
  • Receptacle Style = Straight
Search Keywords: 421001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 42100-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Type: Quick Disconnect Terminal
Gender: RCP
Tab Size: 5.14 mm²
Wire Size: 14-18 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42100-1 RoHS compliant?
Yes, 42100-1 is RoHS compliant.
What is the lead time for 42100-1?
The standard lead time for 42100-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66,000
Ships today, if you order in
On Order:
24,000   can ship 2/3/27
Minimum Order Quantity:
6000
Order Increment:
6000
19 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6,000
$0.0862
12,000
$0.0849
30,000
$0.0839
54,000
$0.0815
102,000
$0.0790
150,000
$0.0788
252,000 +
$0.0751
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!