- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 4-2098557-1
4-2098557-1
TE Connectivity / AMP Brand
2POS, MCON 1.2 CB REC 2p TL SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2POS, MCON 1.2 CB REC 2p TL SEALED
Search Keywords: 420985571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2098557-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Gender:RCP
-
Dimension:15mm x 15.8mm x 26.5 mm
-
Wire Size:N/A
-
Operating Temperature:-40 to 150 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
595
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$0.807
250
$0.756
500
$0.740
1,000
$0.724
2,500
$0.670
5,000
$0.588
7,500
$0.580
10,000 +
$0.575
Click for Quote
Log in
to unlock special pricing