Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

42098-2

FF 250 TAB 18-14 AWG PTPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
FF 250 TAB 18-14 AWG PTPB
Product Highlights:
  • Tab
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 3.05-4.06 [.120-.160] mm [in]
  • Wire/Cable Type = Regular Wire
Search Keywords: 420982
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 42098-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Type: Quick Disconnect Terminal
Gender: M
Tab Size: 5.14 mm²
Wire Size: 14-18 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42098-2 RoHS compliant?
Yes, 42098-2 is RoHS compliant.
What is the lead time for 42098-2?
The standard lead time for 42098-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,430
Can Ship immediately Buy all 3,430 in-stock or the regular minimum order quantity of 3500
Stock lot only:
3430
Minimum Order Quantity:
3500
Order Increment:
3500
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0957
3,500
$0.0870
7,000
$0.0860
10,500
$0.0855
28,000
$0.0841
52,500
$0.0665
101,500
$0.0657
150,500
$0.0653
252,000 +
$0.0651
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!