Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

42098-1

FF 250 TAB 18-14 AWG .032 BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FF 250 TAB 18-14 AWG .032 BR
Product Highlights:
  • Tab
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 3.05-4.06 [.120-.160] mm [in]
  • Wire/Cable Type = Regular Wire
Search Keywords: 420981
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 42098-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3500
Type: Quick Disconnect Terminal
Gender: M
Tab Size: 5.14 mm²
Wire Size: 14-18 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42098-1 RoHS compliant?
Yes, 42098-1 is RoHS compliant.
What is the lead time for 42098-1?
The standard lead time for 42098-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,250
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2625
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1260
500
$0.1257
1,000
$0.1254
2,625
$0.1251
5,250
$0.0938
7,875
$0.0875
10,500 +
$0.0858
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!