Image is representational - see mfr. specs

DYNAMIC 1200D TAB HSG 8P P/M YELLOW Y

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
DYNAMIC 1200D TAB HSG 8P P/M YELLOW Y
Search Keywords: 420698294
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-2069829-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Circuit Application:
    Signal
  • Termination Method to Wire & Cable:
    Crimp
  • Sealable:
    No
  • Connector Mounting Type:
    Panel Mount
  • Number of Positions:
    8
  • Number of Rows:
    2
  • Connector & Housing Type:
    Housing for Male Terminals
  • Connector Product Type:
    Housing
  • Connector System:
    Wire-to-Wire
  • Mating Retention:
    With
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Row-to-Row Spacing:
    .129 in, 3.3 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Yellow
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
100
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$1.484
2,000
$0.913
3,000
$0.723
4,000 +
$0.709
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!