- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 42068-1
42068-1
TE Connectivity / AMP Brand
The 42068-1 is a 110 Series straight FASTON receptacle terminal designed for 22-18 AWG wire with insulation support.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 42068-1 is a 110 Series straight FASTON receptacle terminal designed for 22-18 AWG wire with insulation support.
Product Highlights:
- Receptacle
- Tab Fit = 2.79 x 0.51 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 420681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42068-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135,000
Can Ship immediately
Minimum Order Quantity:
5000
28 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0502
7,500
$0.0498
15,000
$0.0488
30,000
$0.0486
60,000
$0.0459
105,000
$0.0457
150,000
$0.0454
255,000 +
$0.0452
Click for Quote
Log in
to unlock special pricing